Print Page
LPS104-M
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 150W @ 30CFM, 100 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPS104-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68R2473 |
| Product Range | LPS100-M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 40+ | $83.240 |
Price for:Each
Minimum: 40
Multiple: 40
$3,329.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPS104-MCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68R2473 |
| Product Range | LPS100-M Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 100.5W |
| Power Rating (Forced Cooling) | 150W @ 30CFM |
| Power Rating (Convection Cooling) | 100W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 6.7A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | LPS100-M Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Power Management, Industrial, Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 100.5W |
| Power Rating (Convection Cooling) | 100W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 6.7A |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 90V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 150W @ 30CFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | LPS100-M Series |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |