Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD24W7PA00LF
Newark Part No.71K2908
Product RangeFCI 681M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.990 |
| 250+ | $8.740 |
Price for:Each
Minimum: 200
Multiple: 40
$1,798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD24W7PA00LF
Newark Part No.71K2908
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDD-24W7
No. of Signal Contacts17Contacts
No. of Contacts24Contacts
Contact Type17 Signal, 7 Power
No. of Power Positions7
Contact Termination TypeSolder Cup
D Sub Shell SizeDD
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBrass
SVHCLead
Product Overview
The DD24W7PA00LF is a 24-contact D-sub Power Cable Connector with solder bucket termination style. The plug accepts 20AWG wire.
- 7.5A per Contact current rating
- <lt/>10mΩ Contact resistance
- 300Vrms at 50Hz Voltage rating
Applications
Industrial
Technical Specifications
Product Range
FCI 681M Series
Gender
Plug
No. of Contacts
24Contacts
No. of Power Positions
7
D Sub Shell Size
DD
Connector Body Material
Metal Body
SVHC
Lead
Insert Arrangement
DD-24W7
No. of Signal Contacts
17Contacts
Contact Type
17 Signal, 7 Power
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate