| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 3000+ | $0.453 |
| 6000+ | $0.426 |
| 12000+ | $0.405 |
| 18000+ | $0.384 |
| 30000+ | $0.371 |
Product Information
Product Overview
The UC3843BVD1R2G is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
96%
-40°C
-
-
-
500kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback
105°C
-
No SVHC (25-Jun-2025)
SOIC
30V
13.4V
Technical Docs (2)
Alternatives for UC3843BVD1R2G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate