2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    04028DA-12R-AUF-0

                                                                                                    DC Axial Fan, 12 V, Square, 40 mm, 28 mm, Ball Bearing, 20.1 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 04028DA-12R-AUF-0
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No04028DA-12R-AUF-0
                                                                                                    Newark Part No.71AJ8783
                                                                                                    Product Range04028DA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.380
                                                                                                    800+$16.280
                                                                                                    1200+$15.720
                                                                                                    2000+$15.450
                                                                                                    2400+$15.150
                                                                                                    5200+$14.920
                                                                                                    10000+$14.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 200
                                                                                                    Multiple: 200
                                                                                                    $3,476.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No04028DA-12R-AUF-0
                                                                                                    Newark Part No.71AJ8783
                                                                                                    Product Range04028DA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size40mm
                                                                                                    External Depth28mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM20.1CFM
                                                                                                    Noise Rating54.5dB
                                                                                                    Power Rating5.2W
                                                                                                    Rated Speed18000rpm
                                                                                                    Power Connection Type2 Lead Wires, PWM Control, Tachometer
                                                                                                    Current Rating430mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.57m³/min
                                                                                                    Static Pressure480Pa
                                                                                                    Product Range04028DA Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Fan Frame Size

                                                                                                    40mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    54.5dB

                                                                                                    Rated Speed

                                                                                                    18000rpm

                                                                                                    Current Rating

                                                                                                    430mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.57m³/min

                                                                                                    Product Range

                                                                                                    04028DA Series

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    28mm

                                                                                                    Air Flow - CFM

                                                                                                    20.1CFM

                                                                                                    Power Rating

                                                                                                    5.2W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires, PWM Control, Tachometer

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Static Pressure

                                                                                                    480Pa

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)