Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 10+ | $0.632 |
| 100+ | $0.557 |
| 500+ | $0.501 |
| 1000+ | $0.455 |
| 2500+ | $0.429 |
| 5000+ | $0.393 |
| 10000+ | $0.381 |
Product Information
Product Overview
USB4515-GF-A is a USB Type C 2.0 SMT receptacle suitable for power charging applications only. It is offered with a 1.6mm PCB offset that enables a unique shell profile above the PCB surface of only 1.56mm to be realized. By offering marketing-leading economics, this product allows customers to future-proof their designs by changing from a legacy Micro USB to USB Type C interface without extra cost. Additionally, this product utilizes a stainless steel shell, gold flash-plated contacts over a nickel underplating, and 4-off shell stakes for additional security and retention, demonstrated by mechanical durability tested thru 10,000 mating cycles.
- 6 contacts, surface mount
- Horizontal orientation, side entry type, 3.16mm profile
- Mid mount position
- Current rating of 3A (collectively for VBUS pins), voltage rating of 48VDC
- Copper alloy C2680 contact material
- UL-94V-0 rated LCP, E130i black standard insulator
- Operating temperature range from -30°C to +85°C
Technical Specifications
USB Type C
Receptacle
Surface Mount, Through Hole Mount
Copper Alloy
USB4515 Series
-
6Positions
Right Angle
Gold Flash Plated Contacts
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate