ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Power Supplies
                                                                                                    Print Page

                                                                                                    SC0748

                                                                                                    Power Supply, Raspberry Pi Build HAT Board, 48W, White, Type C, 2.01" W x 3.62" D x 1" H

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI SC0748
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0748
                                                                                                    Newark Part No.71AJ7887
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoSC0748
                                                                                                    Newark Part No.71AJ7887
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePower Supply
                                                                                                    Input Voltage Range96V AC to 264V AC
                                                                                                    Output Voltage8VDC
                                                                                                    For Use WithRaspberry Pi Build HAT Board
                                                                                                    Output Current6A
                                                                                                    Plug TypeEU, India
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Designed to power the Raspberry Pi Build HAT, along with your Raspberry Pi and all connected devices. This power supply is supplied with a 2-pin plug connector for EU use.

                                                                                                    • Officially licensed power supply with Raspberry Pi logo & branding
                                                                                                    • 110-240V AC Input
                                                                                                    • 8V DC, 6A Output
                                                                                                    • 1.5m Cable length, 16AWG
                                                                                                    • Short-circuit, overcurrent and overvoltage protection

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Power Supply

                                                                                                    Output Voltage

                                                                                                    8VDC

                                                                                                    Output Current

                                                                                                    6A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage Range

                                                                                                    96V AC to 264V AC

                                                                                                    For Use With

                                                                                                    Raspberry Pi Build HAT Board

                                                                                                    Plug Type

                                                                                                    EU, India

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65