Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.440 |
| 25+ | $4.940 |
| 50+ | $4.750 |
| 100+ | $4.560 |
| 250+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLL
Newark Part No.70Y9000
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.5V
Controller IC Case StyleLQFP
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins48Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KSZ8863RLL is an integrated 3-port 10/100 Managed Switch with PHYs. Designed to enable a new generation of low port count and power efficient 10/100Mbps switch systems. low power consumption, advanced power management and sophisticated QoS features. The switch advanced power management schemes with software power down, per port power down and the energy detect mode that shuts downs the transceiver when a port is idle.
- Comprehensive configuration register access
- QoS/CoS packet prioritization support
- Low power dissipation
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.5V
Supply Voltage Max
3.465V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
LQFP
IC Case / Package
LQFP
IC Interface Type
RMII
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate