Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT601Q-B-T

                                                                                                    Interface Bridges, USB 3.0 to FIFO, 3.6 V, 3 V, QFN, 76 Pins, -40 °C

                                                                                                    FTDI
                                                                                                    FTDI FT601Q-B-T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT601Q-B-T
                                                                                                    Newark Part No.15AC6541
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    50 In Stock

                                                                                                    166 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.190
                                                                                                    10+$10.990
                                                                                                    25+$10.800
                                                                                                    50+$10.470
                                                                                                    100+$9.790
                                                                                                    250+$9.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT601Q-B-T
                                                                                                    Newark Part No.15AC6541
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB 3.0 to FIFO
                                                                                                    Supply Voltage Min3.6V
                                                                                                    Interface Case StyleQFN
                                                                                                    Supply Voltage Max3V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins76Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT601Q-B-T is a USB 3.0 Super-Speed to 32-bit sync FIFO. This SuperSpeed USB3.0 IC enables faster and higher volume data transfers than ever before, FT601 SuperSpeed USB3.0 ICs offer USB access to a wider range of data-intensive imaging and data acquisition applications. The series incorporates two vendor-class USB devices supported by our D3XX driver. The chip supports up to 8 endpoints, with 2 additional communication endpoints, allowing for up to 4 data IN and 4 data OUT channels to be created with double buffering of up to 4kByte length for IN and 4kByte for OUT. Applications include upgrading legacy peripherals to USB, utilizing USB to add system modularity, interfacing PLD/FPGA-based designs to USB 3.0, USB 3.0 data acquisition, USB 3.0 digital video camera interface, USB 3.0 digital camera, USB 3.0 interface for printer/scanner, medical/industrial imaging devices, USB 3.0 instrumentation.

                                                                                                    • Supports 2 parallel FIFO bus protocols, with data bursting rate up to 400Mbps
                                                                                                    • Supports multi-channel FIFO interface, up to 8 configurable endpoints (pipes)
                                                                                                    • Built-in 16kB FIFO data buffer RAM, supports multi voltage I/O: 1.8V, 2.5V and 3.3V
                                                                                                    • Configurable GPIO support, supports remote wakeup capability
                                                                                                    • Provides USB battery charger detection, integrated power-on-reset circuit
                                                                                                    • 3.3V typ VCC operating supply voltage, 70mA typ VCC operating supply current
                                                                                                    • 50Kohm typ input pull-up/pull down resistance at (Vout=0~VCCIO)
                                                                                                    • 2pF max pin capacitance, 10uA max input/output leakage current
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • 76-pin QFN package

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB 3.0 to FIFO

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    3.6V

                                                                                                    Supply Voltage Max

                                                                                                    3V

                                                                                                    No. of Pins

                                                                                                    76Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)