ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    USB5533B-5000JZX

                                                                                                    USB Interface, USB Hub Controller, USB 3.0, 3 V, 3.6 V, QFN, 64 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP USB5533B-5000JZX
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoUSB5533B-5000JZX
                                                                                                    Newark Part No.70W1063
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoUSB5533B-5000JZX
                                                                                                    Newark Part No.70W1063
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB TypeUSB Hub Controller
                                                                                                    USB IC TypeUSB Hub Controller
                                                                                                    USB StandardUSB 3.0
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Interface Case StyleQFN
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins64Pins
                                                                                                    Data Rate5Gbps
                                                                                                    No. of Ports3 Port
                                                                                                    No. of Ports3Ports
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    USB Type

                                                                                                    USB Hub Controller

                                                                                                    USB Standard

                                                                                                    USB 3.0

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Data Rate

                                                                                                    5Gbps

                                                                                                    No. of Ports

                                                                                                    3Ports

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    USB IC Type

                                                                                                    USB Hub Controller

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Interface Case Style

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    No. of Ports

                                                                                                    3 Port

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)