Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSA630D/01,112
Newark Part No.61X9973
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSA630D/01,112
Newark Part No.61X9973
Technical Datasheet
Frequency Min0Hz
RF Switch ConfigurationSPDT
Frequency Max1GHz
Frequency Response RF Min0Hz
Frequency Response RF Min-
RF IC Case StyleSOIC
Frequency Response RF Max1GHz
Frequency Response RF Max1GHz
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ1dB
Third Order Intercept Point IIP3 Typ33dBm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SA630D/01,112 is a single-pole double-throw (SPDT) Switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC to 1GHz from one 50Ohm channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1). The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this device a suitable replacement for PIN diodes.
- Low through loss
- Unused input is terminated internally in 50Ω
- Excellent overload capability
- low DC power
- Fast switching
- Good isolation
- Low distortion
- Bidirectional operation
Applications
Signal Processing, Industrial, Imaging, Video & Vision
Technical Specifications
Frequency Min
0Hz
Frequency Max
1GHz
Frequency Response RF Min
-
Frequency Response RF Max
1GHz
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Insertion Loss Typ
1dB
Product Range
-
SVHC
No SVHC (17-Jan-2023)
RF Switch Configuration
SPDT
Frequency Response RF Min
0Hz
RF IC Case Style
SOIC
Frequency Response RF Max
1GHz
Supply Voltage Min
3V
No. of Pins
8Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
33dBm
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate