Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBFU530RCopy
Newark Part No.60AC7928
Product RangeBFU530
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency11GHz
Power Dissipation Pd450mW
Power Dissipation450mW
DC Collector Current40mA
Continuous Collector Current40mA
DC Current Gain hFE95hFE
Transistor Case StyleSOT-143B
No. of Pins4Pins
RF Transistor CaseSOT-143B
DC Current Gain hFE Min95hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU530
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
450mW
DC Collector Current
40mA
DC Current Gain hFE
95hFE
No. of Pins
4Pins
DC Current Gain hFE Min
95hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
11GHz
Power Dissipation
450mW
Continuous Collector Current
40mA
Transistor Case Style
SOT-143B
RF Transistor Case
SOT-143B
Transistor Mounting
Surface Mount
Product Range
BFU530
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability