1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. I/O Expanders
                                                                                                    Print Page

                                                                                                    PCA9698DGG,512

                                                                                                    I/O Expander, 40 bit, I2C, 2.3 V, 5.5 V, TSSOP, 56 Pins

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA9698DGG,512
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9698DGG,512
                                                                                                    Newark Part No.70R6805
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9698DGG,512
                                                                                                    Newark Part No.70R6805
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Chip Configuration40bit
                                                                                                    No. of Bits40bit
                                                                                                    Bus Frequency1MHz
                                                                                                    InterfacesI2C
                                                                                                    IC Interface TypeI2C
                                                                                                    Supply Voltage Min2.3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Interface Case StyleTSSOP
                                                                                                    No. of Pins56Pins
                                                                                                    No. of I/O's40I/O's
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for PCA9698DGG,512

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The PCA9698DGG is a 40-bit Fm+ I²C-bus advanced I/O Port with RESET, OE and INT organized in 5 banks of 8-I/Os. At 5V supply voltage, the outputs are capable of sourcing 10mA and sinking 25mA with a total package load of 1A to allow direct driving of 40 LEDs. Any of the 40 I/O ports can be configured as an input or output. The PCA9698 is the first GPIO device in a new fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and longer, more densely populated bus operation (up to 4000pF).

                                                                                                    • Readable device ID (manufacturer, device type and revision)
                                                                                                    • Low standby current
                                                                                                    • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

                                                                                                    Technical Specifications

                                                                                                    Chip Configuration

                                                                                                    40bit

                                                                                                    Bus Frequency

                                                                                                    1MHz

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    TSSOP

                                                                                                    No. of I/O's

                                                                                                    40I/O's

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    40bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Supply Voltage Min

                                                                                                    2.3V

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65