1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. I/O Expanders
                                                                                                    Print Page

                                                                                                    PCA9500PW,118

                                                                                                    I/O Expander, 8 bit, I2C, SMBus, 2.5 V, 3.6 V, TSSOP, 16 Pins

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA9500PW,118
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9500PW,118
                                                                                                    Newark Part No.70R6438
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.570
                                                                                                    3000+$1.480
                                                                                                    6000+$1.400
                                                                                                    12000+$1.260
                                                                                                    18000+$1.220
                                                                                                    30000+$1.170
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $3,925.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9500PW,118
                                                                                                    Newark Part No.70R6438
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Bits8bit
                                                                                                    Chip Configuration8bit
                                                                                                    InterfacesI2C, SMBus
                                                                                                    Bus Frequency400kHz
                                                                                                    IC Interface TypeI2C, SMBus
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Interface Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    No. of I/O's8I/O's
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCA9500PW,118 is an 8bit I/O expander with an on-board 2-kbit EEPROM. The I/O expander's eight quasi-bidirectional data pins can be independently assigned as inputs or outputs to monitor board level status or activate indicator devices such as LEDs. The system host writes to the I/O configuration bits in the same way as for the PCF8574. The data for each input or output is kept in the corresponding Input or Output register. The system host can read all registers. The EEPROM can be used to store error codes or board manufacturing data for read-back by application software for diagnostic purposes and is included in the I/O expander package. The PCA9500 has three address pins with internal pull-up resistors allowing up to eight devices to share the common two-wire I2C software protocol serial data bus. The PCA9500 supports hot insertion to facilitate usage in removable cards on backplane systems.

                                                                                                    • Eight general purpose input/output expander/collector
                                                                                                    • I²C-bus and SMBus interface logic, internal power-on reset, noise filter on SCL/SDA inputs
                                                                                                    • No glitch on power-up, supports hot insertion, power-up with all channels configured as inputs
                                                                                                    • Low standby current, 5V tolerant inputs/outputs
                                                                                                    • Operating power supply voltage range of 2.5V to 3.6V, 0Hz to 400KHz clock frequency
                                                                                                    • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
                                                                                                    • Standby current is 60µA maximum at (A0, A1, A2, WC = HIGH)
                                                                                                    • Input capacitance (input SCL; input/output SDA) is 7pF maximum at (VI = VSS)
                                                                                                    • Input leakage current is +1µA maximum at (VI = VDD)
                                                                                                    • Operating temperature range from -40°C to +85°C, TSSOP16 package

                                                                                                    Technical Specifications

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Interfaces

                                                                                                    I2C, SMBus

                                                                                                    IC Interface Type

                                                                                                    I2C, SMBus

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of I/O's

                                                                                                    8I/O's

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Chip Configuration

                                                                                                    8bit

                                                                                                    Bus Frequency

                                                                                                    400kHz

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Interface Case Style

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PCA9500PW,118

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)