ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Real Time Clocks
                                                                                                    Print Page

                                                                                                    PCA21125T/Q900/1,1

                                                                                                    ALARM RTC, -40 TO 125DEG C, TSSOP-14

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA21125T/Q900/1,1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA21125T/Q900/1,1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel52X6184
                                                                                                    Cut Tape52X6184
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA21125T/Q900/1,1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel52X6184
                                                                                                    Cut Tape52X6184
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    InterfacesSPI
                                                                                                    Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
                                                                                                    Time FormatBinary
                                                                                                    Time FormatBinary
                                                                                                    Clock IC TypeCalendar, Clock
                                                                                                    Supply Voltage Min1.3V
                                                                                                    Clock IC Case StyleTSSOP
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins14Pins
                                                                                                    IC Interface TypeSPI
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for PCA21125T/Q900/1,1

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The PCA21125T/Q900/1,1 is a CMOS Real-time Clock (RTC) and Calendar optimized for low-power consumption application. It provides year, month, day, weekday, hours, minutes and seconds based on 32.768kHz quartz crystal. Data is transferred via a serial peripheral interface (SPI-bus) with a maximum data rate of 6Mbps. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.

                                                                                                    • Seconds to years resolution
                                                                                                    • Freely programmable timer with interrupt capability
                                                                                                    • Freely programmable alarm function with interrupt capability
                                                                                                    • Integrated oscillator capacitor
                                                                                                    • Internal power-ON Reset (POR)
                                                                                                    • Open-drain interrupt pin
                                                                                                    • 4-line SPI-bus with separate, but combinable data input and output
                                                                                                    • 1 Second or 1 minute interrupt output

                                                                                                    Applications

                                                                                                    Automotive, Metering

                                                                                                    Technical Specifications

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Time Format

                                                                                                    Binary

                                                                                                    Clock IC Type

                                                                                                    Calendar, Clock

                                                                                                    Clock IC Case Style

                                                                                                    TSSOP

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Date Format

                                                                                                    YYYY:MM:WK:DD:Hr:Min:Secs

                                                                                                    Time Format

                                                                                                    Binary

                                                                                                    Supply Voltage Min

                                                                                                    1.3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65