Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoTC1047AVNBTRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel38AH9374
Re-Reel89C8093
Cut Tape89C8093
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 25+ | $0.660 |
| 50+ | $0.651 |
| 100+ | $0.642 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC1047AVNBTRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel38AH9374
Re-Reel89C8093
Cut Tape89C8093
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalog
Sensing Accuracy Range± 2°C
Accuracy± 2°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSOT-23B
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Alternatives for TC1047AVNBTR
1 Product Found
Product Overview
The TC1047AVNBTR is a precision temperature to voltage converter in 3 pin SOT-23B package. The output voltage of this device is directly proportional to measured temperature. The output voltage range is typically 100mV at -40°C, 500mV at 0°C, 750mV at +25°C and 1.75V at +125°C. A 10mV/°C voltage slope output response allows for predictable temperature measurement over a wide temperature range.
- Supply voltage range from 2.5V to 5.5V
- Output voltage of 750mV at TA = 25°C
- High temperature converter accuracy of ±0.5°C at 25°C
- Linear temperature slope of 10mV/°C
- Very low supply current of 35μA
- Output source and sink current of 100μA
- Wide temperature measurement range from -40°C to 125°C
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOT-23B
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Analog
Accuracy
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability