1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. IC Temperature Sensors
                                                                                                    Print Page

                                                                                                    KTY81/121,112

                                                                                                    PTC Thermistor, KTY81 Series, 1kohm Zero Power Resistance 25°C, -55°C to 150°C, SOD70-2

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KTY81/121,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKTY81/121,112
                                                                                                    Newark Part No.70R5519
                                                                                                    Product RangeKTY81 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKTY81/121,112
                                                                                                    Newark Part No.70R5519
                                                                                                    Product RangeKTY81 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output Type-
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Accuracy± 1.27K
                                                                                                    Measured Temperature Min-55°C
                                                                                                    Measured Temperature Max150°C
                                                                                                    ApplicationsTemperature Measurement & Control
                                                                                                    Sensor Case / PackageSOD-70
                                                                                                    No. of Pins2Pins
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    No. of Channels-
                                                                                                    Resolution-
                                                                                                    Output Interface-
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeKTY81 Series
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The KTY81/121 is a silicon Temperature Sensor has a positive temperature coefficient of resistance and is suitable for use in measurement and control systems.

                                                                                                    • High accuracy and reliability
                                                                                                    • Long-term stability
                                                                                                    • Positive temperature coefficient, fail-safe behaviour
                                                                                                    • Virtually linear characteristics

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    ± 1.27K

                                                                                                    Measured Temperature Max

                                                                                                    150°C

                                                                                                    Sensor Case / Package

                                                                                                    SOD-70

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Measured Temperature Min

                                                                                                    -55°C

                                                                                                    Applications

                                                                                                    Temperature Measurement & Control

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    KTY81 Series

                                                                                                    MSL

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code