1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    HEF40106BT,653

                                                                                                    Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA HEF40106BT,653
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoHEF40106BT,653
                                                                                                    Newark Part No.
                                                                                                    Re-Reel25M9613
                                                                                                    Cut Tape25M9613
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,191 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape5$0.620$3.10
                                                                                                    Total Price $3.10
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.620
                                                                                                    10+$0.428
                                                                                                    25+$0.380
                                                                                                    50+$0.353
                                                                                                    100+$0.326
                                                                                                    250+$0.300
                                                                                                    500+$0.285
                                                                                                    1000+$0.273
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoHEF40106BT,653
                                                                                                    Newark Part No.
                                                                                                    Re-Reel25M9613
                                                                                                    Cut Tape25M9613
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base NumberHEF40106
                                                                                                    Logic FunctionInverter
                                                                                                    No. of ElementsHex
                                                                                                    Logic TypeInverter Schmitt Trigger
                                                                                                    No. of Inputs1Inputs
                                                                                                    No. of Pins14Pins
                                                                                                    Logic Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    Product Range-
                                                                                                    Logic IC FamilyHEF4000B
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max15.5V
                                                                                                    Schmitt Trigger InputWith Schmitt Trigger Input
                                                                                                    Logic IC Base Number40106
                                                                                                    Output Current2.4mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The HEF40106BT provides six inverting buffers. Each input has a schmitt trigger circuit. The inverting buffer switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). The HEF40106BT may be used for enhanced noise immunity or to square up slowly changing waveforms.

                                                                                                    • Schmitt trigger input discrimination
                                                                                                    • Fully static operation
                                                                                                    • Standardised symmetrical output characteristics

                                                                                                    Applications

                                                                                                    Clock & Timing, Consumer Electronics, Embedded Design & Development, Multimedia

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    HEF40106

                                                                                                    No. of Elements

                                                                                                    Hex

                                                                                                    No. of Inputs

                                                                                                    1Inputs

                                                                                                    Logic Case Style

                                                                                                    SOIC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Schmitt Trigger Input

                                                                                                    With Schmitt Trigger Input

                                                                                                    Output Current

                                                                                                    2.4mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Logic Function

                                                                                                    Inverter

                                                                                                    Logic Type

                                                                                                    Inverter Schmitt Trigger

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Logic IC Family

                                                                                                    HEF4000B

                                                                                                    Supply Voltage Max

                                                                                                    15.5V

                                                                                                    Logic IC Base Number

                                                                                                    40106

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code