Print Page
BLS6G3135-120,112
RF FET Transistor, 32 V, 7.2 A, 120 W, 3.1 GHz, 3.5 GHz, SOT-502B
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPLEON
Manufacturer Part NoBLS6G3135-120,112
Newark Part No.70R2902
Technical Datasheet
Drain Source Voltage Vds32V
Continuous Drain Current Id7.2A
Power Dissipation120W
Power Dissipation Pd120W
Operating Frequency Min3.1GHz
Operating Frequency Max3.5GHz
Transistor Case StyleSOT-502B
No. of Pins2Pins
RF Transistor CaseSOT-502B
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drain Source Voltage Vds
32V
Power Dissipation
120W
Operating Frequency Min
3.1GHz
Transistor Case Style
SOT-502B
RF Transistor Case
SOT-502B
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Continuous Drain Current Id
7.2A
Power Dissipation Pd
120W
Operating Frequency Max
3.5GHz
No. of Pins
2Pins
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate