1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    BLF645,112

                                                                                                    RF FET Transistor, 32 V, 900 mA, 100 W, 1300 MHz, 1400 MHz, SOT-540A

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BLF645,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF645,112
                                                                                                    Newark Part No.70R2867
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF645,112
                                                                                                    Newark Part No.70R2867
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds32V
                                                                                                    Continuous Drain Current Id900mA
                                                                                                    Power Dissipation100W
                                                                                                    Power Dissipation Pd100W
                                                                                                    Operating Frequency Min1300MHz
                                                                                                    Operating Frequency Max1400MHz
                                                                                                    Transistor Case StyleSOT-540A
                                                                                                    RF Transistor CaseSOT-540A
                                                                                                    No. of Pins4Pins
                                                                                                    Operating Temperature Max200°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    32V

                                                                                                    Power Dissipation

                                                                                                    100W

                                                                                                    Operating Frequency Min

                                                                                                    1300MHz

                                                                                                    Transistor Case Style

                                                                                                    SOT-540A

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    900mA

                                                                                                    Power Dissipation Pd

                                                                                                    100W

                                                                                                    Operating Frequency Max

                                                                                                    1400MHz

                                                                                                    RF Transistor Case

                                                                                                    SOT-540A

                                                                                                    Operating Temperature Max

                                                                                                    200°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)