1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    BLF571,112

                                                                                                    RF FET Transistor, 50 V, 50 mA, 20 W, 10 MHz, 500 MHz, SOT-467C

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BLF571,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF571,112
                                                                                                    Newark Part No.70R2782
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF571,112
                                                                                                    Newark Part No.70R2782
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds50V
                                                                                                    Continuous Drain Current Id50mA
                                                                                                    Power Dissipation20W
                                                                                                    Power Dissipation Pd20W
                                                                                                    Operating Frequency Min10MHz
                                                                                                    Operating Frequency Max500MHz
                                                                                                    Transistor Case StyleSOT-467C
                                                                                                    RF Transistor CaseSOT-467C
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Temperature Max225°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    50V

                                                                                                    Power Dissipation

                                                                                                    20W

                                                                                                    Operating Frequency Min

                                                                                                    10MHz

                                                                                                    Transistor Case Style

                                                                                                    SOT-467C

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Continuous Drain Current Id

                                                                                                    50mA

                                                                                                    Power Dissipation Pd

                                                                                                    20W

                                                                                                    Operating Frequency Max

                                                                                                    500MHz

                                                                                                    RF Transistor Case

                                                                                                    SOT-467C

                                                                                                    Operating Temperature Max

                                                                                                    225°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)