1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    BLF177,112

                                                                                                    RF FET Transistor, 125 V, 16 A, 220 W

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BLF177,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF177,112
                                                                                                    Newark Part No.70R2752
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBLF177,112
                                                                                                    Newark Part No.70R2752
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds125V
                                                                                                    Continuous Drain Current Id16A
                                                                                                    Power Dissipation220W
                                                                                                    Power Dissipation Pd220W
                                                                                                    Operating Frequency Min-
                                                                                                    Operating Frequency Max-
                                                                                                    Transistor Case Style-
                                                                                                    No. of Pins4Pins
                                                                                                    RF Transistor Case-
                                                                                                    Operating Temperature Max200°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingFlange
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    125V

                                                                                                    Power Dissipation

                                                                                                    220W

                                                                                                    Operating Frequency Min

                                                                                                    -

                                                                                                    Transistor Case Style

                                                                                                    -

                                                                                                    RF Transistor Case

                                                                                                    -

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Continuous Drain Current Id

                                                                                                    16A

                                                                                                    Power Dissipation Pd

                                                                                                    220W

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Max

                                                                                                    200°C

                                                                                                    Transistor Mounting

                                                                                                    Flange

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised