Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBLF175,112
Newark Part No.70R2751
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id4A
Power Dissipation68W
Power Dissipation Pd68W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-123A
RF Transistor CaseSOT-123A
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
68W
Operating Frequency Min
-
Transistor Case Style
SOT-123A
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
To Be Advised
Continuous Drain Current Id
4A
Power Dissipation Pd
68W
Operating Frequency Max
-
RF Transistor Case
SOT-123A
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate