1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. RF FETs
                                                                                                    Print Page

                                                                                                    BF991,215

                                                                                                    RF FET Transistor, 20 V, 20 mA, 200 mW, SOT-143B

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BF991,215
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBF991,215
                                                                                                    Newark Part No.70R2657
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBF991,215
                                                                                                    Newark Part No.70R2657
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drain Source Voltage Vds20V
                                                                                                    Continuous Drain Current Id20mA
                                                                                                    Power Dissipation200mW
                                                                                                    Power Dissipation Pd200mW
                                                                                                    Operating Frequency Min-
                                                                                                    Operating Frequency Max-
                                                                                                    Transistor Case StyleSOT-143B
                                                                                                    No. of Pins4Pins
                                                                                                    RF Transistor CaseSOT-143B
                                                                                                    Operating Temperature Max150°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The BF991 is a 20V N-channel depletion mode Dual Gate MOSFET protected against excessive input voltage surges by integrated back to back diodes between gate and source. Used in VHF television tuners and FM tuners applications.

                                                                                                    • Interconnected source and substrate
                                                                                                    • 150°C Junction temperature

                                                                                                    Applications

                                                                                                    Communications & Networking, RF Communications, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Drain Source Voltage Vds

                                                                                                    20V

                                                                                                    Power Dissipation

                                                                                                    200mW

                                                                                                    Operating Frequency Min

                                                                                                    -

                                                                                                    Transistor Case Style

                                                                                                    SOT-143B

                                                                                                    RF Transistor Case

                                                                                                    SOT-143B

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Continuous Drain Current Id

                                                                                                    20mA

                                                                                                    Power Dissipation Pd

                                                                                                    200mW

                                                                                                    Operating Frequency Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised