Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBF545A,215
Newark Part No.70R2616
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBF545A,215
Newark Part No.70R2616
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id7mA
Power Dissipation250mW
Power Dissipation Pd250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Drain Source Voltage Vds
30V
Power Dissipation
250mW
Operating Frequency Min
-
Transistor Case Style
SOT-23
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Continuous Drain Current Id
7mA
Power Dissipation Pd
250mW
Operating Frequency Max
-
RF Transistor Case
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate