Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    MMBFJ310LT3G

                                                                                                    JFET Transistor, 25 V, 60 mA, 25 V, SOT-23, 3 Pin, 150 °C

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    ONSEMI MMBFJ310LT3G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBFJ310LT3G
                                                                                                    Newark Part No.
                                                                                                    Full Reel42K1331
                                                                                                    Re-Reel97Y9395
                                                                                                    Cut Tape97Y9395
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,049 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 45 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.264
                                                                                                    10+$0.190
                                                                                                    25+$0.172
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    6000+$0.108
                                                                                                    12000+$0.096
                                                                                                    18000+$0.089
                                                                                                    30000+$0.081
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMMBFJ310LT3G
                                                                                                    Newark Part No.
                                                                                                    Full Reel42K1331
                                                                                                    Re-Reel97Y9395
                                                                                                    Cut Tape97Y9395
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breakdown Voltage Vbr25V
                                                                                                    Gate Source Breakdown Voltage Max25V
                                                                                                    Zero Gate Voltage Drain Current Idss Min24mA
                                                                                                    Zero Gate Voltage Drain Current Max60mA
                                                                                                    Gate Source Cutoff Voltage Max25V
                                                                                                    Transistor Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor TypeJFET
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q101
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Breakdown Voltage Vbr

                                                                                                    25V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    24mA

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    25V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Transistor Type

                                                                                                    JFET

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    25V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    60mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-23

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MMBFJ310LT3G

                                                                                                    4 Products Found

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code