Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Bipolar RF Transistors
                                                                                                    Print Page

                                                                                                    BFR93A,215

                                                                                                    Bipolar - RF Transistor, Wideband, NPN, 12 V, 6 GHz, 300 mW, 35 mA, SOT-23

                                                                                                    NXP
                                                                                                    NXP BFR93A,215
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBFR93A,215
                                                                                                    Newark Part No.70R2559
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBFR93A,215
                                                                                                    Newark Part No.70R2559
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage V(br)ceo12V
                                                                                                    Collector Emitter Voltage Max12V
                                                                                                    Transition Frequency6GHz
                                                                                                    Power Dissipation Pd300mW
                                                                                                    Power Dissipation300mW
                                                                                                    DC Collector Current35mA
                                                                                                    Continuous Collector Current35mA
                                                                                                    Transistor Case StyleSOT-23
                                                                                                    DC Current Gain hFE90hFE
                                                                                                    RF Transistor CaseSOT-23
                                                                                                    No. of Pins3Pins
                                                                                                    DC Current Gain hFE Min90hFE
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Operating Temperature Max175°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The BFR93A,215 is a NPN Wideband Transistor encapsulated in a plastic package. It is designed for use with RF wideband amplifiers and oscillator applications.

                                                                                                    • High power gain
                                                                                                    • Low noise figure
                                                                                                    • Very low intermodulation distortion

                                                                                                    Applications

                                                                                                    Industrial, RF Communications, Power Management

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage Max

                                                                                                    12V

                                                                                                    Power Dissipation Pd

                                                                                                    300mW

                                                                                                    DC Collector Current

                                                                                                    35mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-23

                                                                                                    RF Transistor Case

                                                                                                    SOT-23

                                                                                                    DC Current Gain hFE Min

                                                                                                    90hFE

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    12V

                                                                                                    Transition Frequency

                                                                                                    6GHz

                                                                                                    Power Dissipation

                                                                                                    300mW

                                                                                                    Continuous Collector Current

                                                                                                    35mA

                                                                                                    DC Current Gain hFE

                                                                                                    90hFE

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised