Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1752120Copy
Newark Part No.70R0327
Product RangeSPTA
Also Known As1752120, GTIN UPC EAN: 4046356320979
Your Part Number
552 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.570 |
| 50+ | $3.350 |
| 100+ | $3.100 |
| 250+ | $2.880 |
| 500+ | $2.780 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1752120Copy
Newark Part No.70R0327
Product RangeSPTA
Also Known As1752120, GTIN UPC EAN: 4046356320979
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage200V
Block OrientationThrough Hole 25°
Product RangeSPTA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPTA 1/4-3.5 is a 4-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This 1752120 terminal block has fully developed contact geometries and surfaces. User-friendly and quick conductor connection using push-in direct plug-in technology. Drilling diagram and dimensions are the same shape as the proven SMKDS 1 screw solution. It accepts 24 to 16AWG wire range.
- Compact design with a depth of just 10mm
- Arrangement over several rows possible for high packing densities
- Easy operation when releasing the conductor via the orange actuating lever
- Different pitches can be combined depending on product range
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Through Hole 25°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
200V
Product Range
SPTA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate