Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1752117Copy
Newark Part No.70R0325
Product RangeSPTA
Also Known As1752117, GTIN UPC EAN: 4046356320962
Your Part Number
37 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.410 |
| 50+ | $2.310 |
| 100+ | $2.130 |
| 250+ | $1.980 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1752117Copy
Newark Part No.70R0325
Product RangeSPTA
Also Known As1752117, GTIN UPC EAN: 4046356320962
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage200V
Block OrientationThrough Hole 25°
Product RangeSPTA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
9A
Block Orientation
Through Hole 25°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
200V
Product Range
SPTA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate