2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Wire-To-Board Terminal Blocks
                                                                                                  Print Page

                                                                                                  1985218

                                                                                                  Wire-To-Board Terminal Block, 3.5 mm, 4 Positions, 20 AWG, 16 AWG, 1.5 mm², Push In

                                                                                                  PHOENIX CONTACT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PHOENIX CONTACT 1985218
                                                                                                  PHOENIX CONTACT 1985218
                                                                                                  PHOENIX CONTACT 1985218
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1985218
                                                                                                  Newark Part No.70R0042
                                                                                                  Product RangePTSA
                                                                                                  Also Known As1985218, GTIN UPC EAN: 4017918922290
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  392 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.902
                                                                                                  10+$0.859
                                                                                                  50+$0.836
                                                                                                  100+$0.789
                                                                                                  250+$0.743
                                                                                                  500+$0.696
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PHOENIX CONTACT
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No1985218
                                                                                                  Newark Part No.70R0042
                                                                                                  Product RangePTSA
                                                                                                  Also Known As1985218, GTIN UPC EAN: 4017918922290
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pitch Spacing3.5mm
                                                                                                  No. of Positions4Positions
                                                                                                  Wire Size AWG Min20AWG
                                                                                                  Wire Size AWG Max16AWG
                                                                                                  Conductor Area CSA1.5mm²
                                                                                                  Wire Connection MethodPush In
                                                                                                  Rated Current8A
                                                                                                  Rated Voltage400V
                                                                                                  Block OrientationThrough Hole 45°
                                                                                                  Product RangePTSA
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The PTSA 1.5/4-3,5-Z is a 4-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection method. This 1985218 terminal block has fully developed contact geometries and surfaces. Dielectric strength and mechanical stability increased by zigzag pinning. Pinning always starts at the front right position. It accepts 20 to 16AWG wire range.

                                                                                                  • Compact design with easy actuation and direct plug-in technology
                                                                                                  • 9mm Stripping length
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Pitch Spacing

                                                                                                  3.5mm

                                                                                                  Wire Size AWG Min

                                                                                                  20AWG

                                                                                                  Conductor Area CSA

                                                                                                  1.5mm²

                                                                                                  Rated Current

                                                                                                  8A

                                                                                                  Block Orientation

                                                                                                  Through Hole 45°

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Positions

                                                                                                  4Positions

                                                                                                  Wire Size AWG Max

                                                                                                  16AWG

                                                                                                  Wire Connection Method

                                                                                                  Push In

                                                                                                  Rated Voltage

                                                                                                  400V

                                                                                                  Product Range

                                                                                                  PTSA

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)