Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22799
Newark Part No.70M9869
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22799
Newark Part No.70M9869
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert To Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC22799 is a duplex SC Adapter with nickel-plated metal housing. It has stainless steel mount plate, blue dust cap and ceramic sleeve.
- ≤0.15dB Insertion loss
- 200 to 600g Retentions force
- 500 Mating durability
- -40 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
SC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
SC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC22799
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate