Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No212359 MJ359
Newark Part No.70K7330
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part No212359 MJ359
Newark Part No.70K7330
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage100V, 250V, 500V, 1kV
Insulation Testing Resistance0.1ohm to 2Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height130mm
External Width125mm
External Depth180mm
Weight1kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
0.1ohm to 2Gohm
Operating Temperature Max
50°C
External Width
125mm
Weight
1kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
130mm
External Depth
180mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate