2. Semiconductors - ICs
                                                                                                    3. More Semiconductors - ICs
                                                                                                    Print Page

                                                                                                    MC68HC11E1CFNE3

                                                                                                    MICROCONTROLLER MCU, 8 BIT, HC11, 3MHZ, PLCC-52

                                                                                                    NXP
                                                                                                    NXP MC68HC11E1CFNE3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC68HC11E1CFNE3
                                                                                                    Newark Part No.62K4942
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMC68HC11E1CFNE3
                                                                                                    Newark Part No.62K4942
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The MC68HC11E1CFNE3 is a 8-bit Microcontroller Unit (MCU). The 68HC11E family MCUs all combine the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3MHz to DC with very low power consumption.

                                                                                                    • Power saving STOP and WAIT modes
                                                                                                    • Low-voltage device
                                                                                                    • 512-byte On-chip RAM, data retained during standby
                                                                                                    • 512-byte On-chip EEPROM
                                                                                                    • Asynchronous non-return to zero (NRZ) serial communications interface (SCI)
                                                                                                    • Synchronous serial peripheral interface (SPI)
                                                                                                    • 8-channel 8-bit analogue-to-digital (A/D) converter
                                                                                                    • Real-time interrupt circuit
                                                                                                    • 16-bit Timer system

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)