Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC236016
Newark Part No.70C5617
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $303.800 |
| 5+ | $288.180 |
| 10+ | $270.820 |
| 20+ | $260.400 |
Price for:Each
Minimum: 1
Multiple: 1
$303.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC236016
Newark Part No.70C5617
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric154.9mm
External Width - Metric230mm
External Depth - Metric600mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial6.1"
External Width - Imperial9.1"
External Depth - Imperial23.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L-HC236016 is an INLINE hinged solid door wall-mount Enclosure suitable for applications require mounting electrical components the full width. The mounting brackets can be drilled anywhere along their length, providing maximum mounting flexibility. It is finished with textured light-grey RAL 7035 polyester powder coating inside and out.
- IP66, NEMA/EEMAC-3, 4, 12 Protection rating
- 16-gauge Steel
- Seams continuously welded and ground smooth
- External formed body flange channels away liquids
- Large perimeter body opening
- External welded-on mounting brackets for easy installation
- Bonding provision on cover and door
- Removable hinged door
- Self-grounding, slotted quarter-turn latches
- 180° Door opening
- Seamless foam-in-place gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
154.9mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
6.1"
External Depth - Imperial
23.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
230mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
9.1"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate