Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. USB Connectors & Adapters
                                                                                                    4. USB Connectors
                                                                                                    Print Page

                                                                                                    USB4520-03-1-A

                                                                                                    USB Connector, 5A, 48V, 240W, USB Type C, USB 2.0, Receptacle, 16 Positions

                                                                                                    Date/Lot Code

                                                                                                    GCT
                                                                                                    GCT USB4520-03-1-A
                                                                                                    GCT USB4520-03-1-A
                                                                                                    GCT USB4520-03-1-A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoUSB4520-03-1-A
                                                                                                    Newark Part No.70AJ0906
                                                                                                    Product RangeUSB Type C 240 W Power Delivery
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,323 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.797$0.276
                                                                                                    10+$0.697$0.276
                                                                                                    100+$0.637$0.276
                                                                                                    250+$0.588$0.276
                                                                                                    500+$0.547$0.276
                                                                                                    1000+$0.513$0.276
                                                                                                    2500+$0.496$0.276
                                                                                                    5000+$0.457$0.276
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GCT
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoUSB4520-03-1-A
                                                                                                    Newark Part No.70AJ0906
                                                                                                    Product RangeUSB Type C 240 W Power Delivery
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB Connector TypeUSB Type C
                                                                                                    USB StandardUSB 2.0
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    No. of Positions16Positions
                                                                                                    Connector MountingSurface Mount, Through Hole Mount
                                                                                                    OrientationHorizontal
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Product RangeUSB Type C 240 W Power Delivery
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    USB4520-03-1-A is a USB4520 series Type C USB 2.0 receptacle connector with copper alloy C18400 contact material. LCP, E130i black, UL-94V-0 standard insulator material, stainless steel SUS304 1/2H metallic shell and stainless steel SUS304 3/4H mid plate. 50µ" min nickel all over underplating, 3µ" gold contact plating, gold flash solder tail, 30µ" min nickel all over metallic shell.

                                                                                                    • 16 number of contacts
                                                                                                    • Horizontal orientation and side entry type
                                                                                                    • Mid mount position, 0.12inch profile and 0.25inch body length
                                                                                                    • 240W power rating, 48V DC voltage rating, 5A current rating and 100Mohm min insulation resistance
                                                                                                    • Without mating face lead in and through hole shell stake
                                                                                                    • 0.033inch shell stake length and with shell spring
                                                                                                    • Without locating peg and surface mount PCB mounting
                                                                                                    • 10000 mating cycles
                                                                                                    • 5 to 20N mating force and unmating force of 6 to 20N after testing
                                                                                                    • Operating temperature range from -25°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    USB Connector Type

                                                                                                    USB Type C

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Connector Mounting

                                                                                                    Surface Mount, Through Hole Mount

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Product Range

                                                                                                    USB Type C 240 W Power Delivery

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    No. of Positions

                                                                                                    16Positions

                                                                                                    Orientation

                                                                                                    Horizontal

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Selection Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code