Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7540ADP-T1-GE3
Newark Part No.
Full Reel76Y1495
Re-Reel10AC9119
Cut Tape10AC9119
Product RangeTrenchFET Series
Your Part Number
16,112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.678 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.550 | $0.678 |
| 25+ | $1.650 | $0.678 |
| 50+ | $1.390 | $0.678 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.050 |
| 10000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7540ADP-T1-GE3
Newark Part No.
Full Reel76Y1495
Re-Reel10AC9119
Cut Tape10AC9119
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id8A
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.0115ohm
Drain Source On State Resistance P Channel0.0115ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SI7540ADP-T1-GE3
2 Products Found
Product Overview
N- and P-channel 20V (D-S) MOSFET suitable for use in DC/DC converters, synchronous buck converter, synchronous rectifier, load switch and motor drive switch.
- TrenchFET® power MOSFET
- Thermally enhanced PowerPAK®
- 100% Rg tested
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
8A
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.0115ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.0115ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate