Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX-498
Newark Part No.93B5442
Your Part Number
137 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.240 |
| 25+ | $2.120 |
| 50+ | $2.000 |
| 100+ | $1.880 |
| 250+ | $1.850 |
| 500+ | $1.830 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX-498
Newark Part No.93B5442
Technical Datasheet
Sensor MountingThrough Hole
Sensing MethodTransmissive
Gap Width3mm
Aperture Width0.5mm
Product Range-
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Supply Voltage Min4.5VDC
Supply Voltage Max16VDC
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max75°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SA1U series heavy-duty Photoelectric Sensor. It provides four sensing methods through beam, polarized retro-reflective, diffuse, background suppression.
- Up to 50ms sensing range
- IP67 Protection degree
- 0.1 to 5sec Adjustable time delay
- Operation and stable LED indicators
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Contents
Sensitivity control screwdriver, reflector (IAC-R5), Mounting bracket gland, gland washer gland gaskets.
Technical Specifications
Sensor Mounting
Through Hole
Gap Width
3mm
Product Range
-
Reverse Voltage Vr
4V
Supply Voltage Min
4.5VDC
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Sensing Method
Transmissive
Aperture Width
0.5mm
Forward Current If
50mA
Forward Voltage
1.2V
Supply Voltage Max
16VDC
IP Rating
-
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability