1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    DAQ6510

                                                                                                    Data Acquisition Unit, Logging, TFT WVGA, 6.5 Digit Multimeter System, 80 Channels, 1 MSPS, 240 V

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY DAQ6510
                                                                                                    KEITHLEY DAQ6510
                                                                                                    KEITHLEY DAQ6510
                                                                                                    KEITHLEY DAQ6510
                                                                                                    KEITHLEY DAQ6510
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoDAQ6510
                                                                                                    Newark Part No.51AC7225
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    45 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,000.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,000.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoDAQ6510
                                                                                                    Newark Part No.51AC7225
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels80Channels
                                                                                                    Sampling Rate1MSPS
                                                                                                    Input Voltage Max240V
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height107.2mm
                                                                                                    External Width224mm
                                                                                                    External Depth387.4mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DAQ6510 is a data acquisition and logging, multimeter system that creates a new level of simplicity compared with the often complicated configuration and control found in many standalone solutions. A large 5-inch (12.7cm) multi-touch display will guide users through set-up, data visualization, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and LabVIEW drivers and the Keithley KickStart Instrument Control Software are available to help with any application. Using Keithley’s newest 6½-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so users can be assured that their critical measurements remain accurate and fully traceable. Applications include environmental testing and accelerated life testing, manufacturing industries and Python driver support.

                                                                                                    • Large, 5-inch (12.7cm) multi-touch capacitive touchscreen with graphical display
                                                                                                    • Standard LAN/LXI and USB-TMC communication interfaces
                                                                                                    • 10 different switch and control modules to connect to as many as 80 DUTs in one test set-up
                                                                                                    • Front panel jacks for stand-alone DMM operation
                                                                                                    • KickStart easy-to-use control software with a data acquisition and logging application
                                                                                                    • 80 channels, 1MSPS sampling rate
                                                                                                    • Stream and log data to secure cloud-based data visualizations
                                                                                                    • Reduce test time
                                                                                                    • Connect to your DUTs quickly and reliably
                                                                                                    • Fast PC automation with the KickStart data acquisition application

                                                                                                    Contents

                                                                                                    Data acquisition/multimeter, Pair of general-purpose test lead set (1000V CAT II), USB cable (Type A to Type B, 1m (3.3ft), Traceable calibration certificate, Three-year warranty.

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    80Channels

                                                                                                    Input Voltage Max

                                                                                                    240V

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    224mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    107.2mm

                                                                                                    External Depth

                                                                                                    387.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (5)

                                                                                                    Application Note EN

                                                                                                    Software EN

                                                                                                    One Page Summary EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65