Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    LC2-PC60G6-10

                                                                                                    SUBWOOFER CEILING LOUDSPEAKER, 60W, 100V

                                                                                                    BOSCH COMMUNICATIONS LC2-PC60G6-10
                                                                                                    BOSCH COMMUNICATIONS LC2-PC60G6-10
                                                                                                    BOSCH COMMUNICATIONS LC2-PC60G6-10
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOSCH COMMUNICATIONS
                                                                                                    Manufacturer Part NoLC2-PC60G6-10
                                                                                                    Newark Part No.69W2130
                                                                                                    Product RangeBosch Security
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerBOSCH COMMUNICATIONS
                                                                                                    Manufacturer Part NoLC2-PC60G6-10
                                                                                                    Newark Part No.69W2130
                                                                                                    Product RangeBosch Security
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeBosch Security
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The LC2‑PC60G6‑10 is an 10‑inch Premium‑sound Subwoofer Ceiling Loudspeaker which is designed to augment the low frequency response of any LC2 Premium‑sound full range ceiling loudspeaker. It consists of a baffle assembly, grille, back‑can enclosure, 10‑inch coax high‑excursion LF loudspeaker and internal output‑power matching transformer. The rear enclosure and loudspeaker provides an optimum internal volume for extended low frequency performance.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Bosch Security

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised