Product Information
Product Overview
RPI CAMERA BOARD plugs directly into the CSI connector on the Raspberry Pi. It's able to deliver a crystal clear 5MP resolution image, or 1080p HD video recording at 30fps with latest v1.3. Board features a 5MP (2592 × 1944 pixels) Omnivision 5647 sensor in a fixed focus module. The module attaches to Raspberry Pi, by way of a 15 pin Ribbon Cable, to the dedicated 15 pin MIPI Camera Serial Interface (CSI), which was designed especially for interfacing to cameras. The CSI bus is capable of extremely high data rates, and it exclusively carries pixel data to the BCM2835 processor.
- Compatible all models of Raspberry Pi 1, 2 and 3
- 5MP omnivision 5647 camera module
- Still picture resolution of 2592 x 1944
- Video supports 1080p at 30fps, 720p at 60fps and 640x480p 60/90 recording
- 15 pin MIPI camera serial interface plugs directly into the Raspberry Pi Board
- Size is 20mm x 25mm x 9mm
- Weight of 3g
- Fully compatible with the ModMyPi Raspberry Pi Case
Applications
Imaging, Video & Vision
Notes
Compatible with Raspberry Pi Model A/B/B+
Technical Specifications
Raspberry Pi Camera Board
5MP
Raspberry Pi Camera Board, Ribbon Cable
To Be Advised
Fixed Focus Lens
Compatible all models of Raspberry Pi 1, 2 and 3
Camera Modules
Legislation and Environmental
Product Compliance Certificate