Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1767012Copy
Newark Part No.69R9528
Product RangeGMSTB
Also Known As1767012, GTIN UPC EAN: 4017918033026
Your Part Number
1,389 In Stock
100 more incoming. You can reserve stock now
30 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1359 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $7.890 |
| 50+ | $7.440 |
| 100+ | $6.880 |
| 250+ | $6.390 |
| 500+ | $6.090 |
| 1000+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1767012Copy
Newark Part No.69R9528
Product RangeGMSTB
Also Known As1767012, GTIN UPC EAN: 4017918033026
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeGMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMSTB 2,5/ 3-ST-7,62 is a 3-position 7.62mm pluggable printed-circuit classic Plug-in Connector with PA (polyamide) insulator, green colour. Screw connection method and tin contact surface and A3 internal cylindrical gauge, M3 screw thread.
- UL94V-0 Flammability rating
- 0.5 to 0.6Nm Torque
- Plug-in direction parallel to conductor axis
- FRONT-GMSTB 2.5 plug with front screw connection
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
GMSTB
Technical Docs (1)
Alternatives for 1767012
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate