Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMPSA06RA
Newark Part No.67P3545
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA06RA
Newark Part No.67P3545
Technical Datasheet
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPSA06RA is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
Transition Frequency
100MHz
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
500mA
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Qualification
-
Technical Docs (2)
Alternatives for MPSA06RA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate