Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    MEM2060-01-190-00-A

                                                                                                    Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts

                                                                                                    GCT
                                                                                                    GCT MEM2060-01-190-00-A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoMEM2060-01-190-00-A
                                                                                                    Newark Part No.69R4865
                                                                                                    Product RangeMicro SD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GCT
                                                                                                    ManufacturerGCT
                                                                                                    Manufacturer Part NoMEM2060-01-190-00-A
                                                                                                    Newark Part No.69R4865
                                                                                                    Product RangeMicro SD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMicro SD Series
                                                                                                    Connector TypeMemory Card
                                                                                                    Insert & Eject MechanismPush-Push
                                                                                                    Memory / Card TypeMicroSD
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MEM2060-01-190-00-A is a 8-position micro-SD Memory Card Connector with gold-plated copper alloy contacts. The MEM2060 series connector is made with thermoplastic base and guide. It features surface-mount right angle contact termination.

                                                                                                    • Normally closed switch
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 5000 Cycles durability

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Micro SD Series

                                                                                                    Insert & Eject Mechanism

                                                                                                    Push-Push

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Type

                                                                                                    Memory Card

                                                                                                    Memory / Card Type

                                                                                                    MicroSD

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised