Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No808-AG10D
Newark Part No.67F1800
Product Range800 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No808-AG10D
Newark Part No.67F1800
Product Range800 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead
Alternatives for 808-AG10D
2 Products Found
Product Overview
The 808-AG10D is a 8-way open insulator DIP Socket with gold-plated beryllium copper contacts. The 1437537-5 IC socket comes with a thermoplastic polyester insulator.
- Stackable/ladder frame
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
- 125°C Temperature
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800 Series
Contact Material
Beryllium Copper
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability