Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.810 |
| 5+ | $64.170 |
| 10+ | $62.520 |
| 25+ | $59.230 |
Product Information
Product Overview
The CHM1DU is a 30A/600V 1-pole Modular Fuse Holder with pressure plate terminals, 35mm DIN-rail mounting and without indicator. This CHM-series fuse holder protect electrical system and simplify installation. Easy color coding for use yellow for PV, red for IEC and black for UL applications. Rated for use with 75 or 90°C wire, fine stranded wire, spade terminals and with comb-bus bars. Use any higher temperature rated wire with appropriate derating. Complete range of UL listed and high SCCR rated 1-phase and 3-phase finger-safe comb-bus bars and power feed lugs. Suitable for midget and 10 x 38mm fuses.
- Low voltage indicating device
- 200kA SCCR rating
- 20 to 120°C Storage and operating temperature range
Applications
Safety
Technical Specifications
Modular Fuse Holder
Midget
1Fuses
600V
No SVHC (10-Jun-2022)
30A
Pressure Plate
CHM Series
600V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate