Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1711738Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69C8577
Product RangeMKDS
Also Known As1711738, GTIN UPC EAN: 4017918023720
Your Part Number
3,965 In Stock
3,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.510 |
| 25+ | $2.480 |
| 50+ | $2.450 |
| 100+ | $2.410 |
| 250+ | $2.380 |
| 500+ | $2.120 |
| 2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1711738Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69C8577
Product RangeMKDS
Also Known As1711738, GTIN UPC EAN: 4017918023720
Technical Datasheet
Pitch Spacing5.08mm
No. of Contacts3Contacts
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Connector MountingPCB Mount
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Contact Plating-
Block OrientationThrough Hole Right Angle
Contact Material-
Product RangeMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDS 3/ 3-5, 08 from Phoenix Contact is a through hole, 3 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 12AWG.
- Dimension of terminal block is 11.21mm x 15.24mm x 23mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Connector Mounting
PCB Mount
Rated Current
24A
Contact Plating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
3Contacts
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Wire Connection Method
Screw
Rated Voltage
400V
Block Orientation
Through Hole Right Angle
Product Range
MKDS
Technical Docs (3)
Alternatives for 1711738
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate