Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMSS-10Copy
Newark Part No.31AC5616
Technical Datasheet
Accessory TypeSnap Strip
For Use WithOmega MPJ Series Miniature Panel Jacks
SVHCNo SVHC (17-Jan-2022)
Product Overview
MSS series is a snap strip for mounting miniature MPJ panel jacks. The snap strip is an alternate mounting method when two or more miniature panel jacks are to be installed in a row. Only a single rectangular opening is required to mount any even number of connectors. Just snap the MPJ connectors in and then snap the assembly into the panel. The black nylon snap strip accepts all calibrations of MPJ connectors.
- 10 panel jack mounting strip
- Easy installation
- Assembles into one handy unit
- No loose mounting hardware
- Number of positions are 10
- Cutout dimension is 0.79inch H x 5.48inch L
Technical Specifications
Accessory Type
Snap Strip
SVHC
No SVHC (17-Jan-2022)
For Use With
Omega MPJ Series Miniature Panel Jacks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate