Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0015Copy
Newark Part No.55X0206
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.4mm
Pack Quantity4
External Width-
Battery Type / SizeAA
External Depth-
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4-pack Ultra Alkaline AA Batteries Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from flashlights to cameras.
- Heavy-duty alkaline batteries suitable for all general purpose applications
- 1. 5V alkaline LR6 and LR03 (non-rechargeable)
- Mercury-free and cadmium-free
- Available in 4-packs and 40-packsOther Pro-Elec Alkaline Batteries AAA BatteriesAA Batteries
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.6Ah
External Height
50.4mm
External Width
-
External Depth
-
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
AA
Weight
24g
Battery NEDA Code
15A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate