Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No170CCopy
Newark Part No.96F5543
Product Range170 Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $79.490 |
| 5+ | $76.610 |
| 10+ | $73.740 |
| 25+ | $70.410 |
| 50+ | $68.190 |
| 100+ | $65.850 |
Price for:Each
Minimum: 1
Multiple: 1
$79.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No170CCopy
Newark Part No.96F5543
Product Range170 Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Output Voltage230V
Input Voltage115V, 230V
Output Voltage115V, 230V
Power Rating300VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionWire Leaded
Output ConnectionWire Leaded
Product Range170 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 170C is a 300VA hard wired Line Autotransformer with single winding and 8-inch minimum length flexible leads. This transformer does not provide isolation and can be operated in 230VAC to 115VAC step down or 115VAC to 230VAC step up forms. This panel mountable transformer can be used for where equipment is already isolated and only voltage change is required and is CSA certified.
- 50/60Hz Rated frequency
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
Voltage Function
Step-Up / Step-Down
Input Voltage
115V, 230V
Power Rating
300VA
Isolation Voltage
-
Input Connection
Wire Leaded
Product Range
170 Series
Output Voltage
230V
Output Voltage
115V, 230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate