Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No166L24
Newark Part No.96F5529
Product Range166 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 5+ | $33.810 |
| 10+ | $32.250 |
| 25+ | $30.650 |
| 50+ | $27.280 |
| 100+ | $25.590 |
| 250+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$35.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No166L24
Newark Part No.96F5529
Product Range166 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Secondary Voltages24V
Primary Voltages115V
Power Rating48VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range166 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 166L24 is a 48VA low voltage/filament Power Transformer with center tapped secondaries and dual bobbin design - no electrostatic shield required. This open style channel bracket two-hole chassis mount transformer is manufactured using Class B insulation 130°C materials and is approved by UL and CSA standards.
- 60Hz Rated frequency
- 2500VRMS Hipot high insulation
- Minimum 6" long leads
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
2A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
24V
Power Rating
48VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
166 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate