Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMZJ250ADA331MHA0G
Newark Part No.
Full Reel66Y9646
Cut Tape68Y4728
Product RangeAlchip MZJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZJ250ADA331MHA0G
Newark Part No.
Full Reel66Y9646
Cut Tape68Y4728
Product RangeAlchip MZJ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)25V
ESR0.08ohm
Product RangeAlchip MZJ Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current850mA
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Alchip MZJ series capacitors from United Chemi-Con are surface mount aluminium electrolytic capacitors. These are low ESR and high temperature capacitors mainly suitable for digitalization.
- Capacitance values ranges from 10μF to 1800μF
- Vibration resistance structure
- Voltage rating available from 6.3VDC to 35VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -55˚C to 105˚C
- Endurance of 2000hours at 105˚C
- Solvent resistant type
- Available in various sizes
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
Alchip MZJ Series
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
330µF
ESR
0.08ohm
Lifetime @ Temperature
2000 hours @ 105°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Diameter
8mm
Product Width
-
Ripple Current
850mA
MSL
-
Technical Docs (1)
Alternatives for EMZJ250ADA331MHA0G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate